reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI P4 :: DJI Phantom 4 - Quadrocopter

Item-No.: DJI P4
€1.139,00
€1.099,00




dji Phantom 4

  • Product Description
  • Technical information
  • General
    • Type
    • Quadrocopter
    • Accessory
    • Includes 3-axis gimbal
    • Flight Time (max.)
    • 28 mins
    • Remote control
    • 2.4 - 2.483 GHz, with tablet holder
    • Design
    • GPS+GLONASS Dual Positioning Module
    • Category
    • Cell
  • Features
    • Camera
    • 12.4-MP HD camera (4000 x 3000 px)
    • Video Recording
    • 4096 x 2160 px
    • Memory Cards
    • microSD, class 10/UHS-1, up to 64 GB
  • Implementation
    • Hover Accuracy (vertical/horizontal)
    • 0.1 / 0.3 m
    • Ascent/Descent Speed (max.)
    • 6/4 m/s
    • Speed
    • max. 20 m/s
  • Specials
    • Range
    • 5000 m
  • Measures
    • Diameter
    • 350 mm
  • Weights
    • Weight
    • 1380 g
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 5350 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
  • Avoid obstacles automatically.
  • Track moving subjects automatically using ActiveTrack.
  • TapFly lets you fly with a tap of the finger.
  • Smart Return Home allows the Phantom to avoid obstacles as it returns home.
  • 28 minute maximum flight time, maximum control range of 3.1mi (5km).
  • Maximum speed of 44mph (72kmh).
  • Integrated gimbal for greater camera stability and smoother footage.
  • Optimized Vision Positioning System raises positioning altitude up to 10 meters.



Manufacturer : DJI
Factory number : CP.PT.000314
Package weight : 4.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quadrocopter
    • Accessory
    • Includes 3-axis gimbal
    • Flight Time (max.)
    • 28 mins
    • Remote control
    • 2.4 - 2.483 GHz, with tablet holder
    • Design
    • GPS+GLONASS Dual Positioning Module
    • Category
    • Cell
  • Features
    • Camera
    • 12.4-MP HD camera (4000 x 3000 px)
    • Video Recording
    • 4096 x 2160 px
    • Memory Cards
    • microSD, class 10/UHS-1, up to 64 GB
  • Implementation
    • Hover Accuracy (vertical/horizontal)
    • 0.1 / 0.3 m
    • Ascent/Descent Speed (max.)
    • 6/4 m/s
    • Speed
    • max. 20 m/s
  • Specials
    • Range
    • 5000 m
  • Measures
    • Diameter
    • 350 mm
  • Weights
    • Weight
    • 1380 g
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 5350 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz