reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI 11737 :: DJI Phantom 3 Professional - quadrocopter


DJI Phantom 3 Professional

  • Product Description
  • Technical information
  • General
    • Type
    • Quadrocopter
    • Accessory
    • Includes 3-axis gimbal
    • Flight Time (max.)
    • 23 mins
    • Remote control
    • 2.4 - 2.483 GHz, with tablet holder
    • Design
    • GPS+GLONASS Dual Positioning Module
    • Category
    • Cell
  • Features
    • Camera
    • 12.4-MP HD camera (4000 x 3000 px)
    • Video Recording
    • 4096 x 2160 px
    • Memory Cards
    • microSD, class 10/UHS-1, up to 64 GB
  • Implementation
    • Hover Accuracy (vertical/horizontal)
    • 0.1 / 1.0 m
    • Ascent/Descent Speed (max.)
    • 5/3 m/s
    • Speed
    • Maximum 16 m/s (not recommended)
  • Specials
    • Range
    • 5000 m
  • Measures
    • Diameter
    • 590 mm
  • Weights
    • Weight
    • 1280 g
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 4480 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • Specific

The DJI Phantom 3 Professional is an innovative drone for taking professional aerial photographs. Shoot aerial photos and videos in professional quality. 4K camera with digital 3-axis stabilisation and 12-megapixel resolution for stunning shots.

  • 4K, UHD video recording with 4096 x 2160 pixels

  • Charge and go

  • 2.4-GHz frequency

  • Sony EMOR 1/ 2.3" sensor with 12 megapixels

  • Micro SD card slot

  • Precision flight

  • GPS

  • 23 minutes of flight time

  • Live HD view

  • Remote control with integrated LiPo battery pack


Differences between the professional and the advanced version video recording modes:
Phantom 3 Professional
  • UHD: 4096 x 2160p 24/25, 3840 x 2160p 24/25/30

  • FHD: 1920 x 1080p 24/25/30/48/50/60

  • HD: 1280 x 720p 24/25/30/48/50/60

Phantom 3 Advanced
  • FHD: 1920 x 1080p 24/25/30/48/50/60

  • HD: 1280 x 720p 24/25/30/48/50/60

Maximum bit rate of the video memory:
  • Phantom 3 Professional: 60 Mbps

  • Phantom 3 Advanced: 40 Mbps

Nominal power of chargers:
  • Phantom 3 Professional: 100 W

  • Phantom 3 Advanced: 57 W


Caution: advanced flying model
Caution: not a toy, suitable for ages 14 years and over
Caution: Not suitable for children under 36 months due to small parts that may present a choking hazard



Manufacturer : DJI
Factory number : 11737
Package weight : 4.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quadrocopter
    • Accessory
    • Includes 3-axis gimbal
    • Flight Time (max.)
    • 23 mins
    • Remote control
    • 2.4 - 2.483 GHz, with tablet holder
    • Design
    • GPS+GLONASS Dual Positioning Module
    • Category
    • Cell
  • Features
    • Camera
    • 12.4-MP HD camera (4000 x 3000 px)
    • Video Recording
    • 4096 x 2160 px
    • Memory Cards
    • microSD, class 10/UHS-1, up to 64 GB
  • Implementation
    • Hover Accuracy (vertical/horizontal)
    • 0.1 / 1.0 m
    • Ascent/Descent Speed (max.)
    • 5/3 m/s
    • Speed
    • Maximum 16 m/s (not recommended)
  • Specials
    • Range
    • 5000 m
  • Measures
    • Diameter
    • 590 mm
  • Weights
    • Weight
    • 1280 g
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 4480 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • Specific