reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMAS 7441-506 :: Component video connection, 3 RCA jacks

SAVE11%
Item-No.: KMAS 7441-506
€39,00
€34,80
Category of goods: 1
Bargain Item!
Limited amount available.

KMAS 7441-506

  • Product Description
  • Technical information
  • General
    • Type
    • Konnect connector panels
    • Design
    • Video components
    • Assembly
    • 3x RCA socket
  • Interfaces
    • Connection inside
    • Breakout cable
  • Measures
    • Width
    • 54 mm
Kindermann MultiMedia port system

MultiMedia connection with the modular system can be computer, video, audio, control, and network connections easily integrated into different switch, table connector panels, floor boxes and 19 "racks.

So now is definitely an end to unsightly cables lying around or hanging!

The system is cost effective and future proof as it can be easily extended with new interfaces.

Component Video (RCA x 3)
Connection panel with cable whip Halblbende 54 x 54 mm anodized aluminum

Compatible with the following switch ranges:
Busch-Jaeger Duro 2000 Si / Si reflex (linear)
Merten Atelier, M1, M-Arec, L-Plan, M-Smart
Kopp object 2002, Alaska, Docoline
Jung: A500, AS500



Manufacturer : KINDERMANN
Factory number : 7441-506
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Konnect connector panels
    • Design
    • Video components
    • Assembly
    • 3x RCA socket
  • Interfaces
    • Connection inside
    • Breakout cable
  • Measures
    • Width
    • 54 mm
Datasheet/manual