reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMAS 7441-414 :: Audio 2 screw terminals for max. 4 mm²

Item-No.: KMAS 7441-414
€39,90
Category of goods: 1
Bargain Item!
Limited amount available.


KMAS 7441-414

  • Product Description
  • Technical information
  • General
    • Type
    • Konnect connector panels
    • Design
    • Speaker
    • Assembly
    • 2x banana plug (4 mm) <> screw terminals
  • Interfaces
    • Connection inside
    • Screw terminals
  • Measures
    • Width
    • 54 mm

Kindermann multi-media connection system

The modular multi-media connection system is ideal for integrating computer, video, audio, controller and network ports in switching programs, desk connections, floor sockets and 19" racks.

It puts a definitive end to unsightly, loose-fitting and hanging cables.

The system is cost-effective and future-proof as new interfaces can be added at any time.

Audio speaker
Connection panel with screw terminals half blank 54 x 54 mm anodised aluminium

Suitable for speaker cable or banana plugs up to 4 mm²


Compatible with the following switch ranges:
Busch-Jaeger: Duro 2000 Si/Reflex Si (linear)
Merten: Atelier, M1, M-Arec, M-Plan, M-Smart
Kopp: Object 2002, Alaska, Docoline
Jung: A500, AS500



Manufacturer : KINDERMANN
Factory number : 7441-414
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Konnect connector panels
    • Design
    • Speaker
    • Assembly
    • 2x banana plug (4 mm) <> screw terminals
  • Interfaces
    • Connection inside
    • Screw terminals
  • Measures
    • Width
    • 54 mm
Datasheet/manual