reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KKDC 7456-501 :: Konnect design click VGA breakout cable

Item-No.: KKDC 7456-501
€39,65
Category of goods: 1 = discountable

Kindermann Konnect design VGA Kabelpeitsch

  • Product Description
  • Technical information
  • General
    • Type
    • Konnect design click connector panels
    • Design
    • VGA
    • Assembly
    • 1x 15-pin HD socket
  • Interfaces
    • Connection inside
    • Breakout cable

Perfectly integrated media technology
• Modern and attractive design
• No visible screws on the front panel for perfect visual integration
• Front panel made of white plastic (RAL 9010)
• Wide range of data and communication interfaces can be used for a wide range of applications
• High flexibility owing to any combination of half plates, individually configurable
• Easy assembly
• Suitable for current switching programs of all manufacturers

Front-panels in three sizes are included
• For switching programs with inner dimensions 50 x 50 mm, 54 x 54 mm and 55 x 55 mm.

Metal carrier/mounting frame
• With communication interfaces, insulated for integration without ground connection

VGA (HD15) with breakout cable



Manufacturer : KINDERMANN
Factory number : 7456000501
Package weight : 0.113 kg
Technical information
  • General
    • Type
    • Konnect design click connector panels
    • Design
    • VGA
    • Assembly
    • 1x 15-pin HD socket
  • Interfaces
    • Connection inside
    • Breakout cable
Datasheet/manual