reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


534-20K :: Precision potentiometer 10 speeds, 20 KOhm

Item-No.: 534-20K
€6,99
Category of goods: 1

534-20K

  • Product Description
  • Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • 10 speeds
  • Electrical values
    • Resistor
    • 20.000 Ohm
  • Measures
    • Spindle
    • 6.35 mm

10-speed precision potentiometer



Manufacturer : VISHAY
Factory number : 534 20 K.
Package weight : 0.0227 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • 10 speeds
  • Electrical values
    • Resistor
    • 20.000 Ohm
  • Measures
    • Spindle
    • 6.35 mm
Datasheet/manual