• Width

  • Design

  • Temperatur max.

  • Material

  • Assembly

  • Mounting form

  • Tolerance


  • Multi Layer, SMD G1210, High-Cap

  •  1 - 7 of  7  items. 
 
  • Type:

    Multi-layer capacitor

  • Design:

    Reverse polarity protected, low failure rate

  • Temperatur max.:

    +85

  • Material:

    Ceramics

  • Assembly:

    SMD

  • Mounting form:

    G1210

  • Tolerance:

    20 %

  • Capacitance:

    100 µF

  • Voltage:

    6.3 V

  • Width:

    2.5 mm

  • Length:

    3.2 mm

Weight incl.:

0,001 kg

 
  • Type:

    Multi-layer capacitor

  • Design:

    Reverse polarity protected, low failure rate

  • Temperatur max.:

    +85

  • Material:

    Ceramics

  • Assembly:

    SMD

  • Mounting form:

    G1210

  • Tolerance:

    10 %

  • Capacitance:

    22 µF

  • Voltage:

    25 V

  • Width:

    2.5 mm

  • Length:

    3.2 mm

Weight incl.:

0,001 kg

 
  • Type:

    Multi-layer capacitor

  • Design:

    Reverse polarity protected, low failure rate

  • Temperatur max.:

    +85

  • Material:

    Ceramics

  • Assembly:

    SMD

  • Mounting form:

    G1210

  • Tolerance:

    10 %

  • Capacitance:

    47 µF

  • Voltage:

    16 V

  • Width:

    2.5 mm

  • Length:

    3.2 mm

Weight incl.:

0,001 kg

 
  • Type:

    Multi-layer capacitor

  • Design:

    Reverse polarity protected, low failure rate

  • Temperatur max.:

    +125

  • Material:

    Ceramics

  • Assembly:

    SMD

  • Mounting form:

    G1210

  • Tolerance:

    10 %

  • Capacitance:

    1.0 µF

  • Voltage:

    100 V

  • Width:

    2.5 mm

  • Length:

    3.2 mm

Weight incl.:

0,001 kg

 
  • Type:

    Multi-layer capacitor

  • Design:

    Reverse polarity protected, low failure rate

  • Temperatur max.:

    +125

  • Material:

    Ceramics

  • Assembly:

    SMD

  • Mounting form:

    G1210

  • Tolerance:

    10 %

  • Capacitance:

    10 µF

  • Voltage:

    35 V

  • Width:

    2.5 mm

  • Length:

    3.2 mm

Weight incl.:

0,001 kg

 
  • Type:

    Multi-layer capacitor

  • Design:

    Reverse polarity protected, low failure rate

  • Temperatur max.:

    +125

  • Material:

    Ceramics

  • Assembly:

    SMD

  • Mounting form:

    G1210

  • Tolerance:

    10 %

  • Capacitance:

    2.2 µF

  • Voltage:

    100 V

  • Width:

    2.5 mm

  • Length:

    3.2 mm

Weight incl.:

0,001 kg

 
  • Type:

    Multi-layer capacitor

  • Design:

    Reverse polarity protected, low failure rate

  • Temperatur max.:

    +125

  • Material:

    Ceramics

  • Assembly:

    SMD

  • Mounting form:

    G1210

  • Tolerance:

    10 %

  • Capacitance:

    4.7 µF

  • Voltage:

    50 V

  • Width:

    2.5 mm

  • Length:

    3.2 mm

Weight incl.:

0,001 kg