reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


X7R-G1206 68N :: SMD multi-layer ceramic capacitor 68 N, 10%

Item-No.: X7R-G1206 68N
€0,04
Category of goods: 1


X7R-G1206 68N

  • Product Description
  • Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Design
    • SMD
    • Mounting form
    • G1206
    • Tolerance
    • 10 %
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
  • Electrical values
    • Capacitance
    • 68 nF
    • Voltage
    • 50 V

SMD ceramic multi-layer capacitor

• Max. Operating voltage: 50 V
• Tolerance: 10%
• Housing: G1206
• Dimensions (L x W): 3.2 x 1.6 mm



Manufacturer : YAGEO
Factory number : CC1206KRX7R9BB683
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Design
    • SMD
    • Mounting form
    • G1206
    • Tolerance
    • 10 %
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
  • Electrical values
    • Capacitance
    • 68 nF
    • Voltage
    • 50 V
Datasheet/manual