reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NPO-G0805 150P :: SMD multi-layer ceramic capacitor 150P, 5%

Item-No.: NPO-G0805 150P
€0,04
Category of goods: 1 = discountable

NPO-G0805 150P

  • Product Description
  • Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Assembly
    • SMD
    • Mounting form
    • G0805
    • Tolerance
    • 5 %
    • Technology
    • NP0
  • Electrical values
    • Capacitance
    • 150 pF
    • Voltage
    • 50 V
  • Measures
    • Length
    • 2.0 mm
    • Width
    • 1.25 mm

SMD multilayer ceramic capacitor

• Max. Operating voltage: 50 V
• Tolerance: 5 %
• Housing: G0805
• Dimensions (LxW): 2.0 x 1.25 mm



Manufacturer : YAGEO
Factory number : CC0805JRNPO9BN151
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Assembly
    • SMD
    • Mounting form
    • G0805
    • Tolerance
    • 5 %
    • Technology
    • NP0
  • Electrical values
    • Capacitance
    • 150 pF
    • Voltage
    • 50 V
  • Measures
    • Length
    • 2.0 mm
    • Width
    • 1.25 mm