reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


X7R-G0603 2,2N :: SMD multilayer ceramic capacitor 2.2 N, 10%

Item-No.: X7R-G0603 2,2N
€0,04
Category of goods: 1


X7R-G0603 2,2N

  • Product Description
  • Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Design
    • SMD
    • Mounting form
    • G0603
    • Tolerance
    • 10 %
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
  • Electrical values
    • Capacitance
    • 2.2 nF
    • Voltage DC
    • 50 V=

SMD ceramic multilayer capacitor

• Max. Operating voltage: 50/63 V
• Tolerance: 10%
• Housing: G0603
• Dimensions (LxW): 1.6 x 0.8 mm



Manufacturer : YAGEO
Factory number : CC0603KRX7R9BB222
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Design
    • SMD
    • Mounting form
    • G0603
    • Tolerance
    • 10 %
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
  • Electrical values
    • Capacitance
    • 2.2 nF
    • Voltage DC
    • 50 V=
Datasheet/manual