• Mounting form

  • Assembly

  • Capacitance
    • + more - less

  • Voltage
  • Tolerance

  • Temperatur max.

  • Length


  • Multi Layer, SMD G0603, High-Cap

  • page :
  •  1 - 16 of  19  items. 
 
  • Mounting form:

    G0603

  • Assembly:

    SMD

  • Capacitance:

    1.0 µF

  • Voltage:

    25 V

  • Tolerance:

    15 %

  • Temperatur max.:

    +85

  • Length:

    1.6 mm

  • Width:

    0.8 mm

  • Material:

    Ceramics

  • Design:

    Reverse polarity protected, low failure rate

Weight incl.:

0,001 kg

 
  • Type:

    Multi-layer capacitor

  • Mounting form:

    G0603

  • Assembly:

    SMD

  • Capacitance:

    1.0 µF

  • Voltage:

    50 V

  • Tolerance:

    ±10%

  • Temperatur max.:

    +85

  • Length:

    1.6 mm

  • Width:

    0.8 mm

  • Depth:

    0.8 mm

Weight incl.:

0,001 kg

 
  • Type:

    Multi-layer capacitor

  • Mounting form:

    G0603

  • Assembly:

    SMD

  • Capacitance:

    10 µF

  • Voltage:

    16 V

  • Tolerance:

    ±20%

  • Temperatur max.:

    +85

  • Length:

    1.6 mm

  • Width:

    0.8 mm

  • Depth:

    0.8 mm

Weight incl.:

0,001 kg

 
  • Type:

    Multi-layer capacitor

  • Mounting form:

    G0603

  • Assembly:

    SMD

  • Capacitance:

    10 µF

  • Voltage:

    25 V

  • Tolerance:

    ±20%

  • Temperatur max.:

    +85

  • Length:

    1.6 mm

  • Width:

    0.8 mm

  • Depth:

    0.8 mm

Weight incl.:

0,001 kg

 
  • Mounting form:

    G0603

  • Assembly:

    SMD

  • Capacitance:

    10 µF

  • Voltage:

    6 V

  • Tolerance:

    15 %

  • Temperatur max.:

    +85

  • Length:

    1.6 mm

  • Width:

    0.8 mm

  • Material:

    Ceramics

  • Design:

    Reverse polarity protected, low failure rate

Weight incl.:

0,001 kg

 
  • Mounting form:

    G0603

  • Assembly:

    SMD

  • Capacitance:

    2.2 µF

  • Voltage:

    16 V

  • Tolerance:

    15 %

  • Temperatur max.:

    +85

  • Length:

    1.6 mm

  • Width:

    0.8 mm

  • Material:

    Ceramics

  • Design:

    Reverse polarity protected, low failure rate

Weight incl.:

0,001 kg

 
  • Type:

    Multi-layer capacitor

  • Mounting form:

    G0603

  • Assembly:

    SMD

  • Capacitance:

    2.2 µF

  • Voltage:

    25 V

  • Tolerance:

    ±10%

  • Temperatur max.:

    +85

  • Length:

    1.6 mm

  • Width:

    0.8 mm

  • Depth:

    0.8 mm

Weight incl.:

0,001 kg

 
  • Type:

    Multi-layer capacitor

  • Mounting form:

    G0603

  • Assembly:

    SMD

  • Capacitance:

    2.2 µF

  • Voltage:

    35 V

  • Tolerance:

    ±10%

  • Temperatur max.:

    +85

  • Length:

    1.6 mm

  • Width:

    0.8 mm

  • Depth:

    0.8 mm

Weight incl.:

0,001 kg

 
  • Type:

    Multi-layer capacitor

  • Mounting form:

    G0603

  • Assembly:

    SMD

  • Capacitance:

    2.2 µF

  • Voltage:

    50 V

  • Tolerance:

    ±10%

  • Temperatur max.:

    +85

  • Length:

    1.6 mm

  • Width:

    0.8 mm

  • Depth:

    0.8 mm

Weight incl.:

0,001 kg

 
  • Type:

    Multi-layer capacitor

  • Mounting form:

    G0603

  • Assembly:

    SMD

  • Capacitance:

    22 µF

  • Voltage:

    10 V

  • Tolerance:

    ±20%

  • Temperatur max.:

    +85

  • Length:

    1.6 mm

  • Width:

    0.8 mm

  • Depth:

    0.8 mm

Weight incl.:

0,001 kg

 
  • Mounting form:

    G0603

  • Assembly:

    SMD

  • Capacitance:

    3.3 µF

  • Voltage:

    10 V

  • Tolerance:

    15 %

  • Temperatur max.:

    +85

  • Length:

    1.6 mm

  • Width:

    0.8 mm

  • Material:

    Ceramics

  • Design:

    Reverse polarity protected, low failure rate

Weight incl.:

0,001 kg

 
  • Type:

    Multi-layer capacitor

  • Mounting form:

    G0603

  • Assembly:

    SMD

  • Capacitance:

    4.7 µF

  • Voltage:

    25 V

  • Tolerance:

    ±10%

  • Temperatur max.:

    +85

  • Length:

    1.6 mm

  • Width:

    0.8 mm

  • Depth:

    0.8 mm

Weight incl.:

0,001 kg

 
  • Type:

    Multi-layer capacitor

  • Mounting form:

    G0603

  • Assembly:

    SMD

  • Capacitance:

    4.7 µF

  • Voltage:

    35 V

  • Tolerance:

    ±10%

  • Temperatur max.:

    +85

  • Length:

    1.6 mm

  • Width:

    0.8 mm

  • Depth:

    0.8 mm

Weight incl.:

0,001 kg

 
  • Mounting form:

    G0603

  • Assembly:

    SMD

  • Capacitance:

    4.7 µF

  • Voltage:

    6 V

  • Tolerance:

    15 %

  • Temperatur max.:

    +85

  • Length:

    1.6 mm

  • Width:

    0.8 mm

  • Material:

    Ceramics

  • Design:

    Reverse polarity protected, low failure rate

Weight incl.:

0,001 kg

 
  • Type:

    Multi-layer capacitor

  • Mounting form:

    G0603

  • Assembly:

    SMD

  • Capacitance:

    47 µF

  • Voltage:

    6.3 V

  • Tolerance:

    ±20%

  • Temperatur max.:

    +85

  • Length:

    1.6 mm

  • Width:

    0.8 mm

  • Depth:

    0.8 mm

Weight incl.:

0,001 kg

 
  • Mounting form:

    G0603

  • Assembly:

    SMD

  • Capacitance:

    1.0 µF

  • Voltage:

    16 V

  • Tolerance:

    10 %

  • Temperatur max.:

    +125

  • Length:

    1.6 mm

  • Width:

    0.8 mm

  • Material:

    Ceramics

  • Design:

    Reverse polarity protected, low failure rate

Weight incl.:

0,001 kg