reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK ID0055 :: Gaming Mousepad, black

Item-No.: LOGILINK ID0055
€8,20
Category of goods: 0


LogiLink Q1 Mate - Mousepad

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Type
    • Mouse pad
    • Technology
    • For optical mice + laser mice
    • Design
    • Gaming
  • Measures
    • Height
    • 3 mm
Q1 Mate Mouse Pad by LogiLink is a professional pad for gamers and graphic designers. The surface is made of Teflon and PVC and provides optimum performance. The base is strong to avoid sticking. Optimal performance for gaming. Extra large work surface and version. Compatible with all mouse types (ball, optical, laser).
  • Professional pad for gaming
  • Strong adhesive bottom for optimal traction
  • Materials: Natural rubber / foam / fabric
  • Material thickness: 3 mm
  • Perfect balance between friktion and glide
  • Also suitable for Graphic Designer
  • Optimal Performance for Games
  • Improves mouse accurary and speed
  • Extra large pad
  • Supports all mouse types (ball, optical, laser)



Manufacturer : LOGILINK
Factory number : ID0055
Package weight : 0.351 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Type
    • Mouse pad
    • Technology
    • For optical mice + laser mice
    • Design
    • Gaming
  • Measures
    • Height
    • 3 mm
Datasheet/manual