reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK ID0017 :: XXL Gaming Mousepad, black

Item-No.: LOGILINK ID0017
€3,30
Category of goods: 0


LogiLink Mauspad XXL für Gaming und Grafikdesign

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Type
    • Mouse pad
    • Technology
    • For optical mice + laser mice
    • Design
    • XXL, Gaming
  • Measures
    • Height
    • 3 mm
The LogiLink Gaming Mousepad was developed to meet the ever increasing demands of the world's best pro gamers. The adaptable Mousepad combines high speed, acceleration and sharp response with precise control and comfort. The strong adhesive base ensures an optimum grip. ID0017 is compatible with all common mouse types (ball, optical, laser) and is also ideal for graphic designers. With the 30 x 40 cm LogiLink Gaming Mousepad it features an extremely large work surface.
  • Professional pad for gaming
  • Strong adhesive bottom for optimal traction
  • Materials: Natural rubber / foam / fabric
  • Material thickness: 3 mm
  • Perfect balance between friktion and glide
  • Also suitable for Graphic Designer
  • Optimal Performance for Games
  • Improves mouse accurary and speed
  • Extra large pad
  • Supports all mouse types (ball, optical, laser)



Manufacturer : LOGILINK
Factory number : ID0017
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Type
    • Mouse pad
    • Technology
    • For optical mice + laser mice
    • Design
    • XXL, Gaming
  • Measures
    • Height
    • 3 mm
Datasheet/manual