reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENS 62401 :: Mouse pad - wrist rest - Duo Gel

Item-No.: KENS 62401
€16,95
Category of goods: 0

Kensington Duo Gel-Mauspad

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Type
    • Mouse pad
    • Design
    • With wrist rest
  • Measures
    • Width
    • 182 mm
    • Depth
    • 25 mm
    • Height
    • 240 mm

Duo Gel Paperclip for mouse

  • Unique flowing form in two colours

  • Pleasant, natural ventilation between the sections

  • Distribution of wrist pressure on the super-soft gel cushion for more comfortable mouse operation

  • Non-slip base keeps the pad in place.

  • Matt mouse pad surface for optimum mouse performance




Manufacturer : KENSINGTON
Factory number : 62401
Package weight : 0.547 kg
Technical information
  • General
    • Colour
    • Black
    • Type
    • Mouse pad
    • Design
    • With wrist rest
  • Measures
    • Width
    • 182 mm
    • Depth
    • 25 mm
    • Height
    • 240 mm
Datasheet/manual