reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HGA 18023033 :: Keyboard wrist rest

Item-No.: HGA 18023033
€13,95
Category of goods: 0


HGA 18023033

  • Product Description
  • Technical information
  • General
    • Colour
    • Blue
    • Type
    • Wrist pad
  • Measures
    • Width
    • 455 mm
    • Depth
    • 80 mm
    • Height
    • 22 mm

Wrist rest, transparent blue, silicone

  • These wrist rests are a great help for heavy PC users; reduce the risk of tendonitis

  • The silicone in the support adapts to the wrist, supports it in an effective manner and aids relaxed keyboard operation

  • Suitable for all standard keyboards (with straight edge)

  • Colour: transparent blue




Manufacturer : ROTRONIC
Factory number : 18.02.3033
Package weight : 0.55 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Blue
    • Type
    • Wrist pad
  • Measures
    • Width
    • 455 mm
    • Depth
    • 80 mm
    • Height
    • 22 mm
Datasheet/manual