reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAMA 54777 :: Mouse pad - "ergonomic" theme - mini - black

Item-No.: HAMA 54777
€11,95
Category of goods: 0


Hama Mauspad "Ergonomic", Mini, Schwarz

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Type
    • Mouse pad
    • Technology
    • For optical mice + laser mice
    • Design
    • With wrist rest
  • Measures
    • Width
    • 200 mm
    • Depth
    • 230 mm
    • Height
    • 21 mm

Ergonomic mouse pad for more comfortable work

  • Memory foam adapts optimally to the wrist during use, thus preventing pain in the wrist

  • Ergonomically designed mouse pad

  • Pleasant cushioning

  • Reduces pressure points and prevents pain in the wrist

  • Resilient cloth surface

  • Non-slip, rubber coated underside


Technical attributes
  • Material: Lycra/SBR/memory foam/polyurethane (PU) elastomer

  • Design/motif: no indication

  • Colour: black

  • Suitable for PC gaming: no

  • Especially suitable for: optical mice/laser mice




Manufacturer : HAMA
Factory number : 54777
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Type
    • Mouse pad
    • Technology
    • For optical mice + laser mice
    • Design
    • With wrist rest
  • Measures
    • Width
    • 200 mm
    • Depth
    • 230 mm
    • Height
    • 21 mm
Datasheet/manual