reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAMA 42285 :: Mouse ad - photo

Item-No.: HAMA 42285
€5,95
Category of goods: 0


Hama Foto-Mauspad

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Type
    • Mouse pad
    • Technology
    • For optical mice + laser mice
    • Design
    • For photos
  • Measures
    • Width
    • 230 mm
    • Depth
    • 195 mm
    • Height
    • 2.5 mm

Personalise your mouse pad yourself.
The versatile mouse pad has a side opening for inserting photos, calendars or notes.

  • Transparent surface

  • Closable opening

  • Black border

  • Non-slip underside


  • Technical attributes
    • Material: polyvinyl chloride (PVC) /Polyvinyl Chloride (PVC) foam

    • Design/motif photo-creative

    • Colour: transparent

    • Suitable for PC gaming: no

    • Especially suitable for: optical mice/laser mice




Manufacturer : HAMA
Factory number : 42285
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Type
    • Mouse pad
    • Technology
    • For optical mice + laser mice
    • Design
    • For photos
  • Measures
    • Width
    • 230 mm
    • Depth
    • 195 mm
    • Height
    • 2.5 mm
Datasheet/manual