reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY WETEX2 :: Keyboard cover for G87-1504

Item-No.: CHERRY WETEX2
€23,50
Category of goods: 0

CHERRY WETEX2

  • Product Description
  • Technical information
  • Implementation
    • Suitable for
    • G87-1504
  • General
    • Colour
    • Transparent
    • Type
    • Keyboard protection film
    • Design
    • Flexible

When things get a little rougher
WetEx® protects the keyboard from soiling caused by liquids, dust and other foreign particles without significantly affecting user comfort.

Compatible keyboards:
• G87-1504

Key benefits
• WetEx® does not contain any polybrominated diphenyl ethers
• Limited resistance to engine oil
• Resistant to detergents
• Resistant to isopropanol
• WetEx® has a minimum lifetime of 10 million keystrokes under normal conditions
• No polybrominated dibenzodioxins or dibenzofuran occur upon disposal
• Limited resistance to petrol
• Resistant to distilled water
• Resistant to diesel
• WetEx® is free from halogens and latex
• Limited resistance to 40% sulphuric acid (battery acid)

Technical data:
• Hardness: 84 IRHD
• Abrasion strength: 6
• Elongation: 450%
• Tear strength: 9000 PS
• Thickness: 0.25 mm
• Usage temperature: -40°C to +70°C
• Tensile strength: 400 lbs/inch
• E-module: 1200 PSI
• Specific weight: 1.13 g/cm³



Manufacturer : CHERRY
Factory number : 6155211
Package weight : 0.088 kg
RoHS : conform
Technical information
  • Implementation
    • Suitable for
    • G87-1504
  • General
    • Colour
    • Transparent
    • Type
    • Keyboard protection film
    • Design
    • Flexible
Datasheet/manual