reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY WETEX140 :: Protective cover for keyboards

Item-No.: CHERRY WETEX140
€20,95
Category of goods: 0


CHERRY WetEx für G84-4400

  • Product Description
  • Technical information
  • Implementation
    • Suitable for
    • G84-4400/4420
  • General
    • Colour
    • Transparent
    • Type
    • Keyboard protection film
    • Design
    • Flexible
Flexible protective film for keyboards.
  • Resistant to distilled water
  • Resistant to Diesel
  • WetEx® is free of halogens and latex.
  • Conditionally resistant to 40% sulfuric acid (battery acid)
  • WetEx® does not contain polybrominated diphenyl ethers.
  • Conditionally resistant to oil
  • Resistant to dish liquid
  • Resistant to isopropyl alcohol
  • Under normal conditions WetEx® provides > 10 Mio. operating cycles.
  • Disposal does not cause polybrominated dibenzodioxin or dibenzofuran.
  • Conditionally resistant to petrol


If it happens more roughly. WetEx® protects keyboards from liquid spills, dust and dirt.



Manufacturer : CHERRY
Factory number : 6155140
Package weight : 0.072 kg
RoHS : conform
Technical information
  • Implementation
    • Suitable for
    • G84-4400/4420
  • General
    • Colour
    • Transparent
    • Type
    • Keyboard protection film
    • Design
    • Flexible
Datasheet/manual