reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY WETEX1 :: Keyboard cover for G83-6104/6105/6188

Item-No.: CHERRY WETEX1
€20,95
Category of goods: 0


Cherry WetEx

  • Product Description
  • Technical information
  • Implementation
    • Suitable for
    • G83-6104/6105/6188/6260/6236/6919.....
  • General
    • Colour
    • Transparent
    • Type
    • Keyboard protection film
    • Design
    • Flexible

When things get a little rougher
WetEx® protects the keyboard from soiling caused by liquids, dust and other foreign particles without significantly affecting user comfort.

Compatible keyboards:
• G83-6104/G83-6105
• G83-6188
• G83-6260
• G83-6236
• G83-6919LUNBY
• G83-6919
• G83-6919LUNOY
• G83-6919LUNVY
• G83-6919LUNZY
• G83-6919LUNHY
• G83-6919LUNAY

Key benefits
• WetEx® does not contain any polybrominated diphenyl ethers
• Limited resistance to engine oil
• Resistant to detergents
• Resistant to isopropanol
• WetEx® has a minimum lifetime of 10 million keystrokes under normal conditions
• No polybrominated dibenzodioxins or dibenzofuran occur upon disposal
• Limited resistance to petrol
• Resistant to distilled water
• Resistant to diesel
• WetEx® is free from halogens and latex
• Limited resistance to 40% sulphuric acid (battery acid)

Technical data:
• Hardness: 84 IRHD
• Abrasion strength: 6
• Elongation: 450%
• Tear strength: 9000 PS
• Thickness: 0.25 mm
• Usage temperature: -40°C to +70°C
• Tensile strength: 400 lbs/inch
• E-module: 1200 PSI
• Specific weight: 1.13 g/cm³



Manufacturer : CHERRY
Factory number : 6155139
Package weight : 0.078 kg
RoHS : conform
Technical information
  • Implementation
    • Suitable for
    • G83-6104/6105/6188/6260/6236/6919.....
  • General
    • Colour
    • Transparent
    • Type
    • Keyboard protection film
    • Design
    • Flexible
Datasheet/manual