reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 288020 :: Race adapter for octagonal steel shaft WAF60

Item-No.: SEL 288020
€1,20
Category of goods: 0


SEL 288020

  • Product Description
  • Technical information
  • General
    • Technology
    • Shutter control
    • Design
    • Accessories
    • Assembly
    • Race
  • Measures
    • Ø
    • 60 mm

Race adapter for 60 mm octagonal steel shaft WAF60

Not suitable for motor SEL 350043.

Race only



Manufacturer : SELVE
Factory number : 288020
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Shutter control
    • Design
    • Accessories
    • Assembly
    • Race
  • Measures
    • Ø
    • 60 mm
Datasheet/manual