reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 281920 :: Motor mount for pre-fabricated roller shutter housing

Item-No.: SEL 281920
€1,80
Category of goods: 0


SEL 281920

  • Product Description
  • Technical information
  • General
    • Technology
    • Shutter control
    • Design
    • Accessories
    • Assembly
    • Engine mount
  • Measures
    • Length
    • 113 mm
    • Width
    • 40 mm
    • Depth
    • 4 mm

Motor mount for pre-fabricated roller shutter housing
Square socket, 12 mm
Dimensions 113*40*4 mm



Manufacturer : SELVE
Factory number : 281920
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Shutter control
    • Design
    • Accessories
    • Assembly
    • Engine mount
  • Measures
    • Length
    • 113 mm
    • Width
    • 40 mm
    • Depth
    • 4 mm
Datasheet/manual