reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 253400 :: Plastic roller drums for WAF 60, 12 mm

Item-No.: SEL 253400
€1,70
Category of goods: 0


SEL 253400

  • Product Description
  • Technical information
  • General
    • Technology
    • Shutter control
    • Design
    • Accessories
    • Assembly
    • Roller capsule

Plastic roller drums for WAF 60, long, axis pin 12 mm



Manufacturer : SELVE
Factory number : 253400
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Shutter control
    • Design
    • Accessories
    • Assembly
    • Roller capsule
Datasheet/manual