reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 180000 :: Screw-on bearing for 40 mm ball bearing

Item-No.: SEL 180000
€0,64
Category of goods: 0


SEL 180000

  • Product Description
  • Technical information
  • General
    • Technology
    • Shutter control
    • Design
    • Accessories
    • Assembly
    • Screw-on bearing
  • Measures
    • Ø
    • 40 mm

Screw-on bearing for 40 mm ball bearing



Manufacturer : SELVE
Factory number : 180000
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Shutter control
    • Design
    • Accessories
    • Assembly
    • Screw-on bearing
  • Measures
    • Ø
    • 40 mm
Datasheet/manual