reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSR 500 24 20 :: Primary switched mode power supply, PSR 500, 24V DC, 20A

Item-No.: PSR 500 24 20
€208,80
Category of goods: 0


PSR 500 24 20

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Output voltage
    • 24 VDC
    • Current
    • 20
    • Input voltage
    • 325-550 VAC
    • Efficiency
    • 85 %
    • Input current
    • 3x 1.2 A
  • Measures
    • Width
    • 86.5 mm
    • Height
    • 120 mm
    • Depth
    • 138 mm
  • Weights
    • Weight
    • 2.0 kg
  • Implementation
    • Surge protection
    • Yes

Power Compact combines the basic functionality of an economic switching power supply with essential additional features for a high level of availability.

PSR 500/24-20: 24V DC / 20A

General data and features:
• Input rated voltage 3x 400 - 500 V AC
• Ambient temperature -25° C to +70° C
• High efficiency
• Protection rating IP 20
• Stabilised and adjustable output voltage
• Quick tripping of circuit breakers
• DC OK signalling
• Parallel connection option
• Push-in connection technology
• Robust DIN rail mounting in die-cast zinc

Technical data:
Input rated voltage: 325 - 550 V AC
Rated frequency range: 50 Hz - 60 Hz
Input rated current (rated load): 3 x 1.2 A
Connections input: Direct push-in technology, max 2.5mm²
Output rated voltage: 24 V DC
Output voltage range: 22.8 - 28.8 V DC
Output rated current: 20A
Efficiency: type 85%
Status display: LED green, red
Protection class: I, with PE connection
Dimensions (W x H x D): 118 x 120 x 138 mm
Weight: 2.0 kg



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : PSR 500/24-20
Package weight : 2.343 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Output voltage
    • 24 VDC
    • Current
    • 20
    • Input voltage
    • 325-550 VAC
    • Efficiency
    • 85 %
    • Input current
    • 3x 1.2 A
  • Measures
    • Width
    • 86.5 mm
    • Height
    • 120 mm
    • Depth
    • 138 mm
  • Weights
    • Weight
    • 2.0 kg
  • Implementation
    • Surge protection
    • Yes
Datasheet/manual