reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSR 230 24 25 :: Primary switched mode power supply, PSR 230, 24V DC, 2.5A


PSR 230 24 25

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Cable type
    • 0.70
  • Electrical values
    • Output voltage
    • 24 VDC
    • Current
    • 2.5
    • Input voltage
    • 85 - 264 VAC
    • Efficiency
    • 90 %
    • Ripple
    • 25 mV
    • Input current
    • 0.6 A
  • Measures
    • Width
    • 67 mm
    • Height
    • 50.5 mm
    • Depth
    • 115 mm
  • Weights
    • Weight
    • 0.90 kg
  • Implementation
    • Surge protection
    • Yes

Power Compact combines the basic functionality of an economic switching power supply with essential additional features for a high level of availability.

PSR 230/24-2.5: 24V DC / 2.5A

General data and features:
• Input rated voltage AC 100 - 240 V
• Ambient temperature -25° C to +70° C
• High efficiency
• Protection rating IP 20
• Stabilised and adjustable output voltage
• Quick tripping of circuit breakers
• DC OK signalling
• Parallel connection option
• Push-in connection technology
• Robust DIN rail mounting in die-cast zinc

Technical data:
Input rated voltage: 85 - 264 V AC
Rated frequency range: 50 Hz - 60 Hz
Input rated current (rated load): 0.6 A
Connections input: Direct push-in technology, max 2.5mm²
Output rated voltage: 24 V DC
Output voltage range: 22 - 28.8 V DC
Output rated current: 2.5A
Ripple (rated load): type 25 mVss
Efficiency: type 90%
Status display: LED green
Protection class: I, with PE connection
Dimensions (W x H x D): 50.5 x 118 x 115 mm
Weight: 0.70 kg



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : PSR 230/24-2,5
Package weight : 0.775 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Cable type
    • 0.70
  • Electrical values
    • Output voltage
    • 24 VDC
    • Current
    • 2.5
    • Input voltage
    • 85 - 264 VAC
    • Efficiency
    • 90 %
    • Ripple
    • 25 mV
    • Input current
    • 0.6 A
  • Measures
    • Width
    • 67 mm
    • Height
    • 50.5 mm
    • Depth
    • 115 mm
  • Weights
    • Weight
    • 0.90 kg
  • Implementation
    • Surge protection
    • Yes
Datasheet/manual