reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW MDR10-15 :: switching power supply, DIN-Schiene, 10 W, 15 V / 0,67 A

Item-No.: MW MDR10-15
€12,60
Category of goods: 0


SNT DIN-Schiene 10W 15V/0,67A

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -20 ... +70
    • Type
    • Switching power supply
  • Electrical values
    • Output voltage
    • 15 VDC
    • Current
    • 0.67
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 10 W
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 81 %
    • Making current
    • 70 A
    • Ripple
    • 120 mV
  • Implementation
    • Mounting
    • DIN rail mounting
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 90 mm
    • Depth
    • 100 mm
  • Direct assembly on DIN Rail
  • Enclosed case, Touch-guard screw terminals
  • Universal input
  • Overload protection, pulsing hiccup shutdown, auto recovery
  • Protections: short circuit/over load/over voltage
  • Power-on LED display
  • Low no load power consumption
  • DC OK signal


  • output voltage: 15 V DC
  • output current: 0,67 A
  • power: 10 W
  • Ripple&Noise: 120 mVpp
  • efficiency: 81%
  • dimensions: 22,5 x 9 x 100 mm / 170 g



Manufacturer : MEANWELL
Factory number : MDR-10-15
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -20 ... +70
    • Type
    • Switching power supply
  • Electrical values
    • Output voltage
    • 15 VDC
    • Current
    • 0.67
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 10 W
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 81 %
    • Making current
    • 70 A
    • Ripple
    • 120 mV
  • Implementation
    • Mounting
    • DIN rail mounting
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 90 mm
    • Depth
    • 100 mm
Datasheet/manual