reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESB 101LED :: Peak current limiter, 48 A, 6000 µF


ESB 101LED

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -40 … +70 °C
    • Type
    • Peak/RMS current limiting
    • Design
    • 6000 µF
  • Electrical values
    • Current
    • 48
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 110 mm
    • Width
    • 36.5 mm
    • Height
    • 62 mm
  • Power supply
    • Mains voltage input
    • 184 - 265 V AC
    • Mains frequency
    • 16.33 - 440 Hz
Peak / RMS current limitation

The ESB 1001 series has been developed as a cost-effective and professional inrush current limiter. A ESB101 provides high availability and fault-free operation of capacitive and inductive loads. The ESB have been optimized for dividually in LED applications, in complex systems and in automation. Retrofitting in existing plant is possible. An external power supply is not required.

  • 184-265 VAC, 48 A permanently
  • DIN TS35mm standard rail
  • wall mounting (Universal enclosure)
  • spring-type terminals from 0.5 to 6 mm2
  • integrated bypass relay
  • capacitive loads 6000 uF
  • built-in temperature monitoring
  • IP20 UL94V-0 housing 43880
  • for DIN / VDE0603 installation boxes



Manufacturer : CAMTEC
Factory number : ESB101.LED.230VAC
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -40 … +70 °C
    • Type
    • Peak/RMS current limiting
    • Design
    • 6000 µF
  • Electrical values
    • Current
    • 48
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 110 mm
    • Width
    • 36.5 mm
    • Height
    • 62 mm
  • Power supply
    • Mains voltage input
    • 184 - 265 V AC
    • Mains frequency
    • 16.33 - 440 Hz
Datasheet/manual