• Output voltage
    • + more - less

  • Current
    • + more - less

  • Input voltage
    • + more - less

  • Performance
    • + more - less

  • Input voltage
    • + more - less

  • Efficiency
    • + more - less

  • Making current
    • + more - less


  • Mounting and DIN-Rail Power Supplies

  • page : ... 
  •  1 - 16 of  177  items. 
 
  • Type:

    Inrush current limitation

  • Temperatur max.:

    -20 … +70 °C

  • Current:

    30

  • Protection class:

    IP20

  • Length:

    99.5 mm

  • Width:

    65 mm

  • Height:

    124 mm

  • Mains voltage input:

    85 - 132 /184 - 265 V AC

  • Mains frequency:

    16.33 - 440 Hz

  • Weight:

    0.81 kg

Weight incl.:

0.82 kg

 
  • Type:

    Peak/RMS current limiting

  • Temperatur max.:

    -40 … +70 °C

  • Design:

    1500 µF

  • Current:

    16

  • Protection class:

    IP20

  • Length:

    110 mm

  • Width:

    36.5 mm

  • Height:

    62 mm

  • Mains voltage input:

    184 - 265 V AC

  • Mains frequency:

    16.33 - 440 Hz

Weight incl.:

0.15 kg

 
  • Type:

    Peak/RMS current limiting

  • Temperatur max.:

    -40 … +70 °C

  • Design:

    2000 µF

  • Current:

    23

  • Protection class:

    IP20

  • Length:

    110 mm

  • Width:

    36.5 mm

  • Height:

    62 mm

  • Mains voltage input:

    184 - 265 V AC

  • Mains frequency:

    16.33 - 440 Hz

Weight incl.:

0.15 kg

 
  • Type:

    Peak/RMS current limiting

  • Temperatur max.:

    -40 … +70 °C

  • Design:

    2000 µF

  • Current:

    23

  • Protection class:

    IP20

  • Length:

    110 mm

  • Width:

    36.5 mm

  • Height:

    62 mm

  • Mains voltage input:

    184 - 265 V AC

  • Mains frequency:

    16.33 - 440 Hz

Weight incl.:

0.16 kg

 
  • Type:

    Peak/RMS current limiting

  • Temperatur max.:

    -40 … +70 °C

  • Design:

    4000 µF

  • Current:

    23

  • Protection class:

    IP20

  • Length:

    110 mm

  • Width:

    36.5 mm

  • Height:

    62 mm

  • Mains voltage input:

    184 - 265 V AC

  • Mains frequency:

    16.33 - 440 Hz

Weight incl.:

0.15 kg

 
  • Type:

    Peak/RMS current limiting

  • Temperatur max.:

    -40 … +70 °C

  • Design:

    4000 µF

  • Current:

    33

  • Protection class:

    IP20

  • Length:

    110 mm

  • Width:

    36.5 mm

  • Height:

    62 mm

  • Mains voltage input:

    184 - 265 V AC

  • Mains frequency:

    16.33 - 440 Hz

Weight incl.:

0.15 kg

 
  • Type:

    Peak/RMS current limiting

  • Temperatur max.:

    -40 … +70 °C

  • Design:

    6000 µF

  • Current:

    48

  • Protection class:

    IP20

  • Length:

    110 mm

  • Width:

    36.5 mm

  • Height:

    62 mm

  • Mains voltage input:

    184 - 265 V AC

  • Mains frequency:

    16.33 - 440 Hz

Weight incl.:

0.15 kg

 
  • Type:

    Peak/RMS current limiting

  • Temperatur max.:

    -20 … +70 °C

  • Design:

    6000 µF

  • Current:

    48

  • Protection class:

    IP20

  • Length:

    260 mm

  • Width:

    35.4 mm

  • Height:

    23.5 mm

  • Mains voltage input:

    184 - 265 V AC

  • Mains frequency:

    16.33 - 440 Hz

  • Weight:

    0.2 kg

Weight incl.:

0.20 kg

 
  • Type:

    Switching power supply

  • Output voltage:

    12 VDC

  • Current:

    1.25

  • Input voltage:

    85 - 264 VAC

  • Performance:

    15 W

  • Input voltage:

    120 - 370 VDC

  • Efficiency:

    84 %

  • Making current:

    65 A

  • Ripple:

    120 mV

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Length:

    56 mm

  • Width:

    93 mm

  • Height:

    25 mm

Weight incl.:

0.094 kg

 
  • Type:

    Switching power supply

  • Output voltage:

    15 VDC

  • Current:

    1

  • Input voltage:

    85 - 264 VAC

  • Performance:

    15 W

  • Input voltage:

    120 - 370 VDC

  • Efficiency:

    84 %

  • Making current:

    65 A

  • Ripple:

    120 mV

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Length:

    56 mm

  • Width:

    93 mm

  • Height:

    25 mm

Weight incl.:

0.095 kg

 
  • Type:

    Switching power supply

  • Output voltage:

    24 VDC

  • Current:

    0.63

  • Input voltage:

    85 - 264 VAC

  • Performance:

    15 W

  • Input voltage:

    120 - 370 VDC

  • Efficiency:

    84 %

  • Making current:

    65 A

  • Ripple:

    150 mV

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Length:

    56 mm

  • Width:

    93 mm

  • Height:

    25 mm

Weight incl.:

0.093 kg

 
  • Type:

    Switching power supply

  • Output voltage:

    5 VDC

  • Current:

    2.4

  • Input voltage:

    85 - 264 VAC

  • Performance:

    12 W

  • Input voltage:

    120 - 370 VDC

  • Efficiency:

    77 %

  • Making current:

    65 A

  • Ripple:

    150 mV

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Length:

    56 mm

  • Width:

    93 mm

  • Height:

    25 mm

Weight incl.:

0.096 kg

 
  • Type:

    Switching power supply

  • Output voltage:

    12 VDC

  • Current:

    7.5

  • Input voltage:

    85 - 264 VAC

  • Performance:

    90 W

  • Input voltage:

    120 - 370 VDC

  • Efficiency:

    85 %

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Length:

    55 mm

  • Width:

    90 mm

  • Power supply, on device:

    Terminals

  • Surge protection:

    Yes

  • Ripple & Noise:

    120 mV

Weight incl.:

0.44 kg

 
  • Type:

    Switching power supply

  • Output voltage:

    24 VDC

  • Current:

    4

  • Input voltage:

    85 - 264 VAC

  • Performance:

    96 W

  • Input voltage:

    120 - 370 VDC

  • Efficiency:

    86 %

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Length:

    55 mm

  • Width:

    90 mm

  • Power supply, on device:

    Terminals

  • Surge protection:

    Yes

  • Ripple & Noise:

    150 mV

Weight incl.:

0.43 kg

 
  • Type:

    Switching power supply

  • Output voltage:

    48 VDC

  • Input voltage:

    85 - 264 VAC

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Power supply, on device:

    Terminals

  • Surge protection:

    Yes

Weight incl.:

0.43 kg

 
  • Type:

    Switching power supply

  • Temperatur max.:

    -20 ... +70

  • Output voltage:

    15 VDC

  • Current:

    0.67

  • Input voltage:

    85 - 264 VAC

  • Performance:

    10 W

  • Input voltage:

    120 - 370 VDC

  • Efficiency:

    81 %

  • Making current:

    70 A

  • Mounting:

    DIN rail mounting

  • Ripple:

    120 mV

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Packaging:

    Individual packaging

  • Width:

    22.5 mm

  • Height:

    90 mm

  • Depth:

    100 mm

Weight incl.:

0.16 kg