reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS BR 19.24 :: VISATON bass reflex tube

Item-No.: VIS BR 19.24
€2,75
Category of goods: 0


VIS BR 19.24

  • Product Description
  • Technical information
  • General
    • Type
    • Bass reflex tube
  • Measures
    • Ø
    • 63 mm
    • Length
    • 190 mm

Bass reflex tube
Opening length Area
19.0 cm 63 mm 24 cm²



Manufacturer : VISATON
Factory number : 5215
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bass reflex tube
  • Measures
    • Ø
    • 63 mm
    • Length
    • 190 mm
Datasheet/manual