reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS BR 15.34 :: VISATON bass reflex tube

Item-No.: VIS BR 15.34
€2,25
Category of goods: 0


VIS BR 15.34

  • Product Description
  • Technical information
  • General
    • Type
    • Bass reflex tube
  • Measures
    • Ø
    • 73 mm
    • Length
    • 147 mm

Bass reflex tube can be mounted without screws.

• Tube length 14.7 cm
• Mounting hole 73 mm diameter
• Opening area 34 cm²



Manufacturer : VISATON
Factory number : 5214
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bass reflex tube
  • Measures
    • Ø
    • 73 mm
    • Length
    • 147 mm
Datasheet/manual