reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS BESP.150 SW :: VISATON material for speaker covers, 150 cm, black

Item-No.: VIS BESP.150 SW
€17,90
Category of goods: 0


VIS BESP.150 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Stretch fabric
    • Design
    • Sound-permeable
    • Colour
    • Black
  • Specials
    • Specification
    • Bulk goods
  • Measures
    • Width
    • 1500 mm

Stretch fabric (black) with excellent sound permeability

• Sold by the metre on a roll
• Width: 1.5m



Manufacturer : VISATON
Factory number : 80935
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stretch fabric
    • Design
    • Sound-permeable
    • Colour
    • Black
  • Specials
    • Specification
    • Bulk goods
  • Measures
    • Width
    • 1500 mm
Datasheet/manual