reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS AK 10.13 :: VISATON mid-range speaker cover, 0.8 l


VIS AK 10.13

  • Product Description
  • Technical information
  • General
    • Type
    • Cap
    • Design
    • For midrange speaker
    • Assembly
    • 0.8 l net volume
  • Measures
    • Ø
    • Up to 100 mm

Cover cap for
mid-range speakers that
require their own sealed
volume up to
0.8 l



Manufacturer : VISATON
Factory number : 1020
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap
    • Design
    • For midrange speaker
    • Assembly
    • 0.8 l net volume
  • Measures
    • Ø
    • Up to 100 mm
Datasheet/manual