reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS 5176 :: Waveguide


Waveguide WG 148 R

  • Product Description
  • Technical information
  • General
    • Type
    • Wave guide
    • Design
    • G 25 FFL - 8 Ohm, KE 25 SC - 8 Ohm
  • Specials
    • Specification
    • 4x M4 screws

14.8 cm waveguide made from high-quality plastic for 25-mm tweeters. The exponential enlargement provides a high sound pressure level gain in the lower high frequency range, which discharges the tweeter. In addition, the focus and the coupling to another speaker are improved, because the sound generation planes move closer together.


4 M4 screws (length approx. 10 mm) are included for mounting the tweeter on the waveguide.


The waveguide is suitable for: G 25 FFL - 8 ohm, KE 25 SC - 8 ohm

Technical data
Baffle opening 115 mm
Net weight 100 g
Installation opening D = 38 mm



Manufacturer : VISATON
Factory number : 5176
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wave guide
    • Design
    • G 25 FFL - 8 Ohm, KE 25 SC - 8 Ohm
  • Specials
    • Specification
    • 4x M4 screws
Datasheet/manual