reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS 5070 :: VISATON damping material, polyester

Item-No.: VIS 5070
€3,25
Category of goods: 0


VIS 5070

  • Product Description
  • Technical information
  • General
    • Type
    • Insulation wool
    • Design
    • Synthetic fibres
  • Specials
    • Specification
    • For 20 l

Damping material made from healthy polyester wool with excellent damping properties, clean to fit and use.

• Packaging unit: 125 g (2 mats, sufficient for a volume up to 20 l)

• Dimensions: approx. 60 x 33 cm per mat



Manufacturer : VISATON
Factory number : 5070
Package weight : 0.142 kg
Technical information
  • General
    • Type
    • Insulation wool
    • Design
    • Synthetic fibres
  • Specials
    • Specification
    • For 20 l
Datasheet/manual