reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59707 :: tesa Powerstrips® Waterpr. Zoom hooks, metal


TESA 59707

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips Waterproof
    • Design
    • Hook Zoom
    • Material
    • Stainless steel
    • Colour
    • Matt
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 1 piece
  • Specials
    • Specification
    • Up to 2.0 kg

The high-quality design hooks made from stainless steel easily hold up to 2.0 kg in weight in damp rooms and wet environments. They are suitable for clever attachment of objects that are used in the shower or in the bathroom (e.g. sponge, flannel, etc.).

• Easy attachment without drills, screws or nails
• Strong hold of up to 2.0 kg in weight
• Can be removed without leaving a mark thanks to the unique Powerstrips® Waterproof technology
• Made from stainless steel
• Suitable for bonding to tiles, glass, etc.*
• Especially developed for damp environments, suitable for use in the bathroom and even directly under the shower
• The Zoom metal hooks can be reused with tesa Powerstrips® Waterproof Large


*Not suitable for use on Styropor, foam, surfaces with non-stick coatings or porous material



Manufacturer : TESA
Factory number : 59707-00000-00
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Powerstrips Waterproof
    • Design
    • Hook Zoom
    • Material
    • Stainless steel
    • Colour
    • Matt
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 1 piece
  • Specials
    • Specification
    • Up to 2.0 kg
Datasheet/manual