reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59706 :: Tesa® Powerstrips® Waterproof large basket, white

Item-No.: TESA 59706
€11,05
Category of goods: 0


TESA 59706

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips Waterproof
    • Design
    • Basket large
    • Material
    • Plastic
    • Colour
    • White
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 1 piece
  • Specials
    • Specification
    • Up to 3.0 kg

The tesa Powerstrips® Waterproof large basket was specially designed for storing shower gel, shampoo and other bathroom objects. It is also suitable for use in the kitchen for washing up liquid and kitchen sponges. Thanks to the tesa Powerstrips® technology, it can be quickly removed again without leaving a mark if required.

• Easy attachment without drills, screws or nails
• Strong hold of up to 3.0 kg
• Can be removed without leaving a mark thanks to the unique Powerstrips® Waterproof technology
• Made of high-quality plastic
• Suitable for bonding to tiles, glass, etc.*
• Especially developed for damp environments, suitable for use in the bathroom and even directly under the shower
• Suitable for storing shower gel, shampoo etc. in the shower
• The large basket can be reused with tesa Powerstrips® Waterproof Large


*Not suitable for use on Styropor, foam, surfaces with non-stick coatings or porous material



Manufacturer : TESA
Factory number : 59706-00000-00
Package weight : 0.247 kg
RoHS : conform
Technical information
  • General
    • Type
    • Powerstrips Waterproof
    • Design
    • Basket large
    • Material
    • Plastic
    • Colour
    • White
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 1 piece
  • Specials
    • Specification
    • Up to 3.0 kg
Datasheet/manual