reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59705 :: tesa® Powerstrips® Waterproof small basket, white

Item-No.: TESA 59705
€8,25
Category of goods: 0


TESA 59705

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips Waterproof
    • Design
    • Basket small,
    • Material
    • Plastic
    • Colour
    • White
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 1 piece
  • Specials
    • Specification
    • Up to 3.0 kg

The tesa Powerstrips® Waterproof small basket was specially designed for storing shower gel, shampoo and other bathroom objects. It is also suitable for use in the kitchen for washing-up liquid and kitchen sponges. Thanks to the tesa Powerstrips® technology, it can be quickly removed again without leaving a mark if required.

• Easy attachment without drills, screws or nails
• Strong hold of up to 3.0 kg
• Can be removed without leaving a mark thanks to the unique Powerstrips® Waterproof technology
• Made of high-quality plastic
• Suitable for bonding to tiles, glass, etc.**
• Especially developed for damp environments, suitable for use in the bathroom and even directly under the shower
• Suitable for storing shower gel, shampoo etc. in the shower
• The small basket can be reused with tesa Powerstrips® Waterproof Large


*Not suitable for use on Styropor, foam, surfaces with non-stick coatings or porous material



Manufacturer : TESA
Factory number : 59705-00000-00
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Powerstrips Waterproof
    • Design
    • Basket small,
    • Material
    • Plastic
    • Colour
    • White
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 1 piece
  • Specials
    • Specification
    • Up to 3.0 kg
Datasheet/manual