reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59333 :: Tesa® Powerbutton double hooks – Classic

Item-No.: TESA 59333
€15,90
Category of goods: 0


TESA 59333

  • Product Description
  • Technical information
  • General
    • Type
    • Power button
    • Technology
    • Never drill again
    • Design
    • Double hook, Classic
    • Material
    • Stainless steel
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 1 piece
  • Specials
    • Specification
    • Up to 12.0 kg

The strong alternative to drills, hammers and nails.
Tesa® Powerbutton Classic hooks offer a secure holding power of up to 12 kg. Ideal for attaching objects in the kitchen, in the bathroom or in other places in your home.

• Easy to attach without screws, dowels or nails
• Holds up to 12 kg
• Can be removed from almost all surfaces***
• Strong hold on almost all surfaces**
• Patented technology*
• Waterproof
• Temperature-resistant
• Stainless steel
• Rust-proof
• Can be used on almost all surfaces

Easy mounting
Fixing the hooks with the tesa® Powerbutton uses the patented never-drill- again technology and is remarkably easy. A metal adapter acting as an intermediary between an adhesive and the object to be secured is initially brought into the correct position with the aid of a ring of adhesive tape and then filled with a single-component adhesive. The air-permeable, high-strength adapter ensures optimal hardening of the adhesive. Optimal hold is guaranteed even on uneven surfaces thanks to the full filling. The actual hooks can then easily attached after 12 hours.

*EP 1 440 246 B1
**Does not hold on plaster, wallpaper, PE, PTFE or PP
***Cannot be removed without residue from plaster or wallpaper



Manufacturer : TESA
Factory number : 59333-00000-00
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power button
    • Technology
    • Never drill again
    • Design
    • Double hook, Classic
    • Material
    • Stainless steel
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 1 piece
  • Specials
    • Specification
    • Up to 12.0 kg
Datasheet/manual