reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58900 :: tesa® Powerstrips® Deco hooks, 5 pieces

Item-No.: TESA 58900
€3,95
Category of goods: 0


TESA 58900

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Decorative hook
    • Assembly
    • Reusable
  • Measures
    • Width
    • 14 mm
    • Length
    • 34 mm
  • Packaging
    • Packaging
    • 5 hooks and 8 strips
  • Specials
    • Specification
    • Up to 0.2 kg

tesa Powerstrips® DECO hooks

Light decorative objects such as window decorations, cardboard and paper decorations can be attached quickly and easily with the transparent, UV-resistant tesa Powerstrips® Deco hooks– particularly suitable even on glass and mirror surfaces as the transparent strip remains almost invisible in the background.

Product features
• Secure hold for decorative items*
• Transparent and therefore virtually invisible
• Easy to attach, can be removed without leaving a mark at any time**
• High UV resistance
• Deco hooks can be reused with new tesa Powerstrips® Deco

• Dimensions: 1.4 x 3.4 cm
• Quantity: 5 hooks and 8 strips
• Weight up to: 200 g



Manufacturer : TESA
Factory number : 58900-00013-03
Package weight : 0.024 kg
Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Decorative hook
    • Assembly
    • Reusable
  • Measures
    • Width
    • 14 mm
    • Length
    • 34 mm
  • Packaging
    • Packaging
    • 5 hooks and 8 strips
  • Specials
    • Specification
    • Up to 0.2 kg
Datasheet/manual