reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58813 :: tesa® Powerstrips® Deco hooks XL

Item-No.: TESA 58813
€3,95
Category of goods: 0


TESA 58813

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Deco hooks, transparent
  • Packaging
    • Packaging
    • 2 hooks, 4 power strips

Convenient hanging of light objects such as Easter, Halloween and Christmas decorations, in particular on glass and mirror surfaces indoors.
The transparent, UV-resistant tesa Powerstrips® Transparent Deco hooks are the better alternative to suction cups or permanent applications such as hammers or drilling. Light decoration objects such as advent wreaths, garlands, strings of lights and much more can be easily and reliably attached. Even on glass and mirror surfaces this solution shows its worth to full effect, because the transparent strips and hooks stay virtually invisible when in use.

  • Offer a secure hold for decorative objects (up to 1 kg)*

  • Ideal for attaching decorative objects for seasonal or special occasions of different types (e.g. Easter, Christmas, birthdays, weddings etc.)

  • Are transparent and therefore virtually invisible

  • Are easy to attach, can be removed without leaving a mark at any time*

  • Offer high UV resistance

  • Can be reused with new tesa Powerstrips® transparent strips


*Not suitable for vinyl flooring, surfaces with non-stick coating, Styropor®, foam, porous materials**Can be removed without residue from smooth, sufficiently solid surfaces



Manufacturer : TESA
Factory number : 58813-00000-00
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Deco hooks, transparent
  • Packaging
    • Packaging
    • 2 hooks, 4 power strips
Datasheet/manual