reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58810 :: tesa Powerstrips® Transparent Strips Large

Item-No.: TESA 58810
€3,50
Category of goods: 0


TESA 58810

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Power strips, transparent
  • Packaging
    • Packaging
    • 8 Powerstrips

Fast, simple and discreet attachment of light decorative items up to 1 kg, in particular on glass and mirror surfaces indoors.

Light decorative objects such as window decorations, cardboard and paper decorations can be attached quickly and easily with the transparent, UV-resistant tesa Powerstrips® Transparent – particularly suitable even on glass and mirror surfaces as the transparent strip remains almost invisible in the background.

• Maximum hold of up to 1 kg on smooth surfaces
• Offer a secure hold for decorative items
• Adhesive on both sides
• Are transparent and therefore virtually invisible
• Are easy to attach, can be removed without leaving a mark at any time*
• Offer high UV resistance

• Contents: 8 pieces



Manufacturer : TESA
Factory number : 58810-00000-00
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Power strips, transparent
  • Packaging
    • Packaging
    • 8 Powerstrips
Datasheet/manual