reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58800 :: tesa Powerstrips® transparent Deco strips

Item-No.: TESA 58800
€3,95
Category of goods: 0


TESA 58800

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • 8x/24x DVD writer, Blu-Ray ROM
    • Assembly
    • Adhesive/detachable on both sides
  • Measures
    • Width
    • 14 mm
    • Length
    • 34 mm
  • Packaging
    • Packaging
    • Pack of 16
  • Specials
    • Specification
    • Up to 0.2 kg

Light decorative objects such as window decorations, cardboard and paper decorations can be attached quickly and easily with the transparent, UV-resistant tesa Powerstrips® Deco – particularly suitable even on glass and mirror surfaces as the transparent strip remains almost invisible in the background.

• Adhesive on both sides
• Secure hold for decorative items*
• Transparent and therefore virtually invisible
• Easy to attach, can be removed without leaving a mark at any time**
• High UV resistance

• Contents: 16 pieces

*Not suitable for vinyl flooring, surfaces with a non-stick coating, Styropor®, foam, porous materials**Can be removed without residue from smooth, sufficiently solid surfaces



Manufacturer : TESA
Factory number : 58800-00012-03
Package weight : 0.015 kg
Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • 8x/24x DVD writer, Blu-Ray ROM
    • Assembly
    • Adhesive/detachable on both sides
  • Measures
    • Width
    • 14 mm
    • Length
    • 34 mm
  • Packaging
    • Packaging
    • Pack of 16
  • Specials
    • Specification
    • Up to 0.2 kg
Datasheet/manual