reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58213 :: TESA Powerstrips – Poster, 96 strips

Item-No.: TESA 58213
€12,25
Category of goods: 0


TESA 58213

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Poster
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • Pack of 96
  • Specials
    • Specification
    • Up to 0.2 kg

Tesa Powerstrips – Poster

Invisible hold. The tesa Powerstrips Poster quickly attach light and flat objects such as posters, charts and drawings etc. to the wall and allow them to be removed without a trace.

- Adhesive on both sides
- Secure hold of up to 200 g weight
Easy to attach and can be removed without leaving a mark at any time
- Discreet and gentle even on sensitive surfaces such as wallpaper and painted surfaces
- Particularly suitable for light and sensitive materials thanks to the pointed shape

Quantity: 96 strips
Weight up to: 200 g



Manufacturer : TESA
Factory number : 58213-00000-03
Package weight : 0.054 kg
Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Poster
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • Pack of 96
  • Specials
    • Specification
    • Up to 0.2 kg
Datasheet/manual