reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58094 :: tesa® Powerstrips® hook strip, white

Item-No.: TESA 58094
Colour:

€4,85




TESA 58094

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Hook rail
    • Material
    • Plastic
    • Colour
    • White
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 1 piece
  • Specials
    • Specification
    • Up to 3.0 kg

Utensils from the kitchen, bathroom, entrance hall and cupboards can be hung on the wall straight away with the elegant tesa Powerstrips® hook strip, which comes in a pack of 3.

• Easy to attach without screws, dowels or nails
• For strong hold of up to 3 kg in weight
• Can be removed at any time without any residue** thanks to tesa Powerstrips® technology
• Elegant, high-quality design
• Suitable for bonding on tiles, glass, wood, plastic and even surfaces*
• The hook strip can be reused with 2 new tesa Powerstrips® Large
• The Powerstrips are completely covered by the hook strip



*Not suitable for vinyl flooring, surfaces with non-stick coating, Styropor®, foam, porous materials
**Can be removed without residue from smooth, sufficiently solid surfaces



Manufacturer : TESA
Factory number : 58094-00000-00
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Hook rail
    • Material
    • Plastic
    • Colour
    • White
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 1 piece
  • Specials
    • Specification
    • Up to 3.0 kg
Datasheet/manual