reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58063 :: tesa® Powerstrips® Large oval hooks, matt chrome

Item-No.: TESA 58063
€4,85
Category of goods: 0


TESA 58063

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Hook, Large Oval
    • Material
    • Plastic
    • Colour
    • Chrome
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • Pack of 2
  • Specials
    • Specification
    • Up to 2.0 kg

The practical tesa Powerstrips® Large hooks have strong holding power of up to 2 kg. They are therefore ideal for hanging a number of objects in the kitchen or bathroom and when travelling.

• Easy to attach without screws, dowels or nails
• For strong hold of up to 2 kg in weight
• Can be removed at any time without any residue** thanks to tesa Powerstrips® technology
• Made of high-quality plastic
• Suitable for bonding to tiles, glass, wood, plastic and many other surfaces*
• The Large hooks can be reused with new tesa Powerstrips® Large
• The Powerstrip is fully covered by the hook body



*Not suitable for vinyl flooring, surfaces with non-stick coating, Styropor®, foam, porous materials
**Can be removed without residue from smooth, sufficiently solid surfaces



Manufacturer : TESA
Factory number : 58063-00000-00
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Hook, Large Oval
    • Material
    • Plastic
    • Colour
    • Chrome
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • Pack of 2
  • Specials
    • Specification
    • Up to 2.0 kg
Datasheet/manual