reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58031 :: Tesa® Powerstrips® picture nails, white


TESA 58031

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Picture nail
    • Material
    • Plastic
    • Colour
    • White
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • Pack of 2
  • Specials
    • Specification
    • Up to 1.0 kg

The tesa Powerstrips® picture nails – the only nail that sticks. For attaching smaller picture frames, calendars and other objects.

• For hanging light objects up to a maximum of 1 kg in weight*
• Easy to mount without screws, dowels or nails
• Can be removed at any time without any residue** thanks to tesa Powerstrips® technology
• The picture nail can be reused with new tesa Powerstrips® Large.



*Not suitable for vinyl flooring, surfaces with non-stick coating, Styropor®, foam, porous materials
**Can be removed without residue from smooth, sufficiently solid surfaces



Manufacturer : TESA
Factory number : 58031-00020-00
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Picture nail
    • Material
    • Plastic
    • Colour
    • White
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • Pack of 2
  • Specials
    • Specification
    • Up to 1.0 kg
Datasheet/manual