reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58003 :: Tesa® Powerstrips® Poster, 20 strips

Item-No.: TESA 58003
€3,40
Category of goods: 0


tesa Powerstrips® Poster

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Poster
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • Pack of 20
  • Specials
    • Specification
    • Up to 0.2 kg

The tesa Powerstrips® Poster quickly attach light and flat objects such as posters, charts and drawings etc. to the wall and allow them to be removed without a trace.

Product features
• Adhesive on both sides
• Secure hold of up to 200 g weight*
• Easy to attach and can be removed without leaving a mark at any time**
• Discreet and gentle even on sensitive surfaces such as wallpaper or painted surfaces
• Particularly suitable for light and sensitive materials thanks to the pointed shape

Quantity: 20 strips
Weight up to: 200 g


*Not suitable for vinyl flooring, surfaces with non-stick coating, Styropor®, foam, porous materials
**Can be removed without residue from smooth, sufficiently solid surfaces



Manufacturer : TESA
Factory number : 58003-00079-04
Package weight : 0.017 kg
Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Poster
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • Pack of 20
  • Specials
    • Specification
    • Up to 0.2 kg
Datasheet/manual