reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58000 :: Tesa® Powerstrips® Large, 5.0 x 2.0 cm, 10 pieces

Item-No.: TESA 58000
€3,50
Category of goods: 0


TESA 58000

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Large
    • Assembly
    • Reusable
  • Measures
    • Width
    • 20 mm
    • Length
    • 50 mm
  • Packaging
    • Packaging
    • Pack of 10
  • Specials
    • Specification
    • Up to 1.5 kg

The smarter alternative to drills, hammers and nails: Thanks to the innovative tesa Powerstrips technology, larger and smaller objects can be easily and quickly attached and removed again without leaving a mark.

• Adhesive on both sides
• Strong hold for objects on almost all surfaces
• Maximum grip on smooth surfaces up to 1.5 kg in weight
• Versatile in the home, in the workplace or on the move
• Easy to attach and residue-free removal without damaging the surface
• Suitable for the whole Powerstrips hooks assortment

• Dimensions: 5.0 x 2.0 cm
• Quantity: 10 strips



Manufacturer : TESA
Factory number : 58000-00102-00
Package weight : 0.019 kg
Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Large
    • Assembly
    • Reusable
  • Measures
    • Width
    • 20 mm
    • Length
    • 50 mm
  • Packaging
    • Packaging
    • Pack of 10
  • Specials
    • Specification
    • Up to 1.5 kg
Datasheet/manual