reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLDER FIX 120 :: Assembly frame for PCBs

Item-No.: SOLDER FIX 120
€54,95
Category of goods: 0


SOLDER FIX 120

  • Product Description
  • Technical information
  • General
    • Type
    • Assembly frame
    • Design
    • For printed circuit boards
    • Assembly
    • Rotates through 360°
    • Material
    • Plastic/metal
  • Weights
    • Weight
    • 460 g
  • Measures
    • Length
    • 235 (clamping surface) mm
    • Width
    • 160 (clamping surface) mm

Component framework for PCBs

• Maximum clamping surface: 160 x 235 mm
• Printed circuit board and components rotatable by 360°, lockable in 15° increments
• Workpiece held by spring force
• Side panels can be slid, clamping with hexagon socket screws
• Integrated rubber feet prevent the stand from moving
• Good stability due to favourable centre of gravity
• Articulated arm with cushion grip to secure the components
• Multiple ways to secure the differing part geometries, plugs, solder strips, etc.
• Side panels made of high-quality technical plastic, metal parts in corrosion-resistant design



Manufacturer : WELLER
Factory number : T0051502599
Package weight : 1.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assembly frame
    • Design
    • For printed circuit boards
    • Assembly
    • Rotates through 360°
    • Material
    • Plastic/metal
  • Weights
    • Weight
    • 460 g
  • Measures
    • Length
    • 235 (clamping surface) mm
    • Width
    • 160 (clamping surface) mm
Datasheet/manual